- RS Stock No.:
- 180-5499
- Mfr. Part No.:
- 2907068
- Brand:
- Phoenix Contact
Available to back order for despatch 31/05/2024
Added
Price Each
£403.30
(exc. VAT)
£483.96
(inc. VAT)
Units | Per unit |
1 + | £403.30 |
- RS Stock No.:
- 180-5499
- Mfr. Part No.:
- 2907068
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QUINT UPS with IQ Technology, RJ45 communication interfaces (PROFINET), for DIN rail mounting, input: 24 V DC, output: 24 V DC / 10 A, charging current: 3 A
The intelligent QUINT UPS for integration into established industrial networks: your systems continue to be supplied with uninterrupted power, even in the event of a mains failure. The battery management system with IQ Technology and a powerful battery charger ensures superior system availability.
Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
Monitoring of output current and voltage, as well as manual connection and disconnection of the system
SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working.
Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
Monitoring of output current and voltage, as well as manual connection and disconnection of the system
SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working.
Specifications
Attribute | Value |
---|---|
Model | QUINT4 |
Power Rating | 480W |
Output Voltage | 18 → 32V dc |
Input Voltage | 18 → 30V dc |
Mounting Type | DIN Rail |
Network Compatibility | PROFINET |
Type | UPS |
Current Rating | 16.2A |
Length | 35mm |
Width | 125mm |
Depth | 130mm |
Related links
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 400V ac Input DIN Rail Uninterruptible Power...