Analog Devices LTC4352CMS#PBF Ideal Diode Controller, 1 Channels 12 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Number of Channels per Chip 1
Internal MOSFETs No
Typical Switching Time 0.5µs
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Quiescent Current 1.4mA
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Available to back order for despatch 16/06/2020
Price Each (In a Tube of 37)
£ 3.125
(exc. VAT)
£ 3.75
(inc. VAT)
Units
Per unit
Per Tube*
37 - 148
£3.125
£115.625
185 - 333
£3.045
£112.665
370 +
£2.969
£109.853
*price indicative
Related Products
The Active OR-ing Controllers are designed for driving ...
Description:
The Active OR-ing Controllers are designed for driving a low Drain-Source On-Resistance Power MOSFET to behave as an ideal diode. Replaces the standard rectifier Reduces the forward voltage drop Increases the power transfer efficiency.
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced ...
The Maxim SOT23-5 single channel 5-pin ultra-tiny micropower ...
Description:
The Maxim SOT23-5 single channel 5-pin ultra-tiny micropower ideal diode has a supply voltage rating of 5.5V and a continuous current rating of 1A. It has a quiescent current rating of 18μA. The voltage drop is 43mV at 500mA, with the voltage drop increasing linearly at higher currents. MAX40200 thermally ...