Better World
Eaton 100 → 276 (With Derating) V, 176 → 276 (Without Derating) V Input Rack Mount, Stand Alone
- RS Stock No.:
- 125-3909
- Mfr. Part No.:
- 9PX2200IRT3U
- Brand:
- Eaton
Available to back order for despatch 10/06/2024
Added
Price Each
£1,733.61
(exc. VAT)
£2,080.33
(inc. VAT)
Units | Per unit |
1 + | £1,733.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-3909
- Mfr. Part No.:
- 9PX2200IRT3U
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton 9PX UPS Uninterruptible Power Supplies
In the event of a power surge or power failure, an Uninterruptible Power Supply (UPS) is a vital piece of safety equipment. They provide you with crucial battery backup time and ensure all your sensitive IT, network and computer systems are kept safe and operational.
The Eaton 9PX Series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
The Eaton 9PX Series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
Features and Benefits
Easy to install and operate
9PX is the first UPS system in its class to provide Unity power factor (VA=W)
Constantly monitors power conditions and regulates voltage and frequency
Long battery life with the Eaton ABM battery management technology utilizing 3 stages charging extending battery life up to 50%
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
9PX is the first UPS system in its class to provide Unity power factor (VA=W)
Constantly monitors power conditions and regulates voltage and frequency
Long battery life with the Eaton ABM battery management technology utilizing 3 stages charging extending battery life up to 50%
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
Applications
You will find Uninterruptible Power Supplies in a wide range of applications where the protection of sensitive IT and Networking equipment is crucial. UPSs are vital in providing extra back up time allowing shutdown software to start or generators to kick in. Uninterruptable power supplies ensure mission-critical data loss can be prevented. Some of the most common areas are
Data centres
IT and Networking
Data Storage & Telecoms
Industrial and Medical Infrastructure
Server rooms
IT and Networking
Data Storage & Telecoms
Industrial and Medical Infrastructure
Server rooms
Eaton Uninterruptible Power Supply, 240 V Output, 2.2 kW - 9PX Series - 9PX2200IRT3U
Keep critical applications in data centres, networking equipment and medical infrastructure systems running in the event of a power outage using this advanced 9PX UPS (uninterruptible power supply) from Eaton. Offering a unity power factor with no phase difference between current and voltage waveform, this compact unit delivers real power, so you can connect more devices while using just 2U (two rack units) of space. A clear graphical LCD (liquid crystal display) provides information on UPS status, measurements and parameters, so you can perform maintenance and installation procedures easily.
• Meters energy consumption down to the managed outlet groups for accurate readings
• Monitor kWh (kilowatt hour) values instantly using the LCD or Eatons Intelligent Power software
• Load segment control enables maximised battery runtime
• UPS bypass mode allows service continuity in case of internal fault
• Superior energy efficiency helps reduce cooling overheads for critical systems
• Monitor kWh (kilowatt hour) values instantly using the LCD or Eatons Intelligent Power software
• Load segment control enables maximised battery runtime
• UPS bypass mode allows service continuity in case of internal fault
• Superior energy efficiency helps reduce cooling overheads for critical systems
How can I extend the battery runtime for my systems using this UPS?
This unit features load segment control so you can prioritise shutdowns of non-essential equipment to maximise battery runtime for critical devices.
Specifications
Attribute | Value |
---|---|
Model | 9PX |
Power Rating | 2.2kW |
VA Rating | 2200VA |
Output Voltage | 240V |
Input Voltage | 100 → 276 (With Derating) V, 176 → 276 (Without Derating) V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 5 @ 1800 Wmin |
Number of Outlets | 2 (IEC C19), 8 (IEC C13) |
Type | Online |
Current Rating | 16A |
Length | 485mm |
Width | 440mm |
Better World Product | Yes |
Plug Type | C20 |
Depth | 130mm |
Better World Verification | Energy Star |
Related links
- Eaton 176 → 276V ac Input Rack Mount 1000VA (1kW), 9PX
- Eaton 176 → 276V Input Rack Mount 6000VA (5.4kW), 9PX
- Eaton 176 → 276V Input Rack Mount 8000VA (7.2kW), 9PX
- Eaton 176 → 276V Input Rack Mount 5000VA (4.5kW), 9PX
- Eaton 176 → 276V Input Rack Mount 11000VA (10kW), 9SX
- Eaton 176 → 276V Input Rack Mount 11000VA (10kW), 9PX
- Eaton 176 → 276V Input Rack Mount 6000VA (5.4kW), 9SX
- Eaton 176 → 276V Input Rack Mount 8000VA (7.2kW), 9SX