EA Elektro-Automatik 165 → 275V ac Input Stand Alone Uninterruptible Power Supply, 3000VA (1.8kW), Informer
- RS Stock No.:
- 407-919
- Mfr. Part No.:
- INF C 3000
- Brand:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 407-919
- Mfr. Part No.:
- INF C 3000
- Brand:
- EA Elektro-Automatik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EA Elektro-Automatik Informer Compact UPS
The EA Elektro-Automatik informer compact 3000VA line interactive principle UPS provides an uninterruptible power source for critical equipment to cover failures in the main supply. The unit can protect connected systems against power failure, Under-voltage and overvoltage. It has a user-friendly LCD, advanced battery management (ABM), overload and short circuit protection. Supplied with
UPS, power cable, RS232 cable, software, operating instructions.
UPS, power cable, RS232 cable, software, operating instructions.
Features and Benefits
Cold start and energy-saving functions
Compact size, lightweight and low noise
Deep discharge protection
Error messages and status warnings
Input voltage ranges between 160VAC and 290VAC
Output voltage is 230VAC
Battery capacity is 7.2Ah
Power rating is 1.8KW
RS232, USB interface with software
Serial port communication
Soft start for critical loads
Step-up/step-down converter with automatic voltage regulation (AVR)
True sine wave voltage for any critical load
UPS classification VI-SS-222
Operating temperature ranges between 0°C and 40°C
Compact size, lightweight and low noise
Deep discharge protection
Error messages and status warnings
Input voltage ranges between 160VAC and 290VAC
Output voltage is 230VAC
Battery capacity is 7.2Ah
Power rating is 1.8KW
RS232, USB interface with software
Serial port communication
Soft start for critical loads
Step-up/step-down converter with automatic voltage regulation (AVR)
True sine wave voltage for any critical load
UPS classification VI-SS-222
Operating temperature ranges between 0°C and 40°C
Applications
Residential
Small laboratories
Workshops
Small laboratories
Workshops
Certifications
EN 62040-1
EN 62040-2
IEC 62040-3
EN 62040-2
IEC 62040-3
Specifications
Attribute | Value |
---|---|
Model | Informer Compact |
Power Rating | 1.8kW |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 165 → 275V ac |
Mounting Type | Stand Alone |
Backup Time | 3.5min |
Number of Outlets | 5 |
Type | Line Interactive |
Length | 247mm |
Width | 175mm |
Depth | 473mm |
- RS Stock No.:
- 407-919
- Mfr. Part No.:
- INF C 3000
- Brand:
- EA Elektro-Automatik