- RS Stock No.:
- 645-5478
- Mfr. Part No.:
- BN-5665-1-R
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£5.032
(exc. VAT)
£6.038
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £5.032 | £25.16 |
50 + | £4.534 | £22.67 |
*price indicative |
- RS Stock No.:
- 645-5478
- Mfr. Part No.:
- BN-5665-1-R
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Lamp Base | Solder Tabs |
Length | 44.2mm |
- RS Stock No.:
- 645-5478
- Mfr. Part No.:
- BN-5665-1-R
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Red Neon Indicator Lamp Solder/Push-On Terminals, 100 → 125 V ac
- Green Neon Indicator Lamp, 200 → 250 V ac
- Orange Neon Indicator Lamp 100 → 125 V ac
- Green Neon Indicator Lamp Solder/Push-On Terminals, 100 → 125 V ac
- Green Neon Indicator Lamp 200 → 250 V ac
- Orange Neon Indicator Lamp 200 → 250 V ac
- Orange Neon Indicator Lamp, 100 → 125 V ac
- Red Neon Indicator Lamp 200 → 250 V ac