Molex 171982 Series, Female Nano I/O Connector

  • RS Stock No. 123-7243
  • Mfr. Part No. 171982-0142
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Nano-Pitch I/O Receptacles

From Molex, a series of high density, high performance, low profile I/O connectors. The Nano-Pitch connectors support multi-protocol high-speed demands needed in the latest industry wire to board applications. With their compact design and 0.50 mm pitch, the Nano I/O connectors provide a versatile interconnect solution for both internal and external applications. Available in right angle and vertical options in both surface mount and through hole.

Features and Benefits

Compact design – Enables high speed and high bandwidth in a small form I/O connector
Multi-protocol solution – SAS-G3, SAS-G4, PCIe
Flexible pinout – Maximises the number of high-speed lanes.
Vertical and right angle PCB mounting – Allows for greater design flexibility
Metal shell housing – Providing internal and external solution. Low mated height, fits max component height of PCIe and add in cards

Applications

Hubs
Switches
Routers
Servers
Storage Controllers
Storage Racks
Data Centres

Molex Nano-Pitch I/O Interconnect System

Specifications
Attribute Value
Gender Female
Series 171982
Mounting Type Surface Mount
Pitch 0.5mm
Number of Rows 2
Number of Circuits 42
Shielded/Unshielded Shielded
Termination Method Solder
Number of Ports 1
Contact Material Copper Alloy
Housing Material Glass Filled Thermoplastic
Number of Ways 42
Depth 9mm
Height 3.43mm
Width 13.45mm
2862 In stock for FREE next working day delivery
Price Each
£ 2.84
(exc. VAT)
£ 3.41
(inc. VAT)
Units
Per unit
1 +
£2.84
Related Products
A range of sealed male and female terminals ...
Description:
A range of sealed male and female terminals designed for use with the Delphi GT150 range of automotive connectors.The terminals are made from tinned brass with tin plating.Stock number 896-1928 (male) is suitable for a cable range of 0.35 to 0.50mm²Stock number 896-1922 (male) is suitable for a cable range ...
Mini50 series 1.8 mm PCB automotive cable mount ...
Description:
Mini50 series 1.8 mm PCB automotive cable mount receptacle connectors with an USCAR 050 approved 0.50 mm sealed connector interface. These Mini50 sealed automotive connectors have a compact design and offer 25% space savings compared to traditional sealed 0.64 mm connectors. The rounded shape of the connector allows easier through ...
Description:
A range of 50 mm wide angled snap-in modules from the NETCONNECT® series. The single module shuttered commercial grade modules are intended for use with single wall box installation kits.
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or ...