- RS Stock No.:
- 885-9500
- Mfr. Part No.:
- 138-4901-807
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9500
- Mfr. Part No.:
- 138-4901-807
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Type N Cable Connector Adapters
Cinch Connectivity range of 50 Ohm N to N type RF coaxial adapters with a brass body and gold plated centre contact. These N to N RF coax adapter connectors are available in a variety of configurations for a wide range of applications.
Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch N Type Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 to 18GHz |
Body Plating | Tri-Alloy (Copper/Tin/Zinc) |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Mating Type | Quick Connect |