RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Dremel Cutting and Polishing Set, for use with Dremel Tools


7 In stock - FREE next working day delivery available
Add to Basket

Price Each

£33.43

(exc. VAT)

£40.12

(inc. VAT)

Units

Added

RS Stock No.:
890-3336
Mfr. Part No.:
2.615.S72.4JA
Brand:
Dremel
UnitsPer unit
1 +£33.43

Dremel 150 Piece Multipurpose Accessory Set (724)


Introducing the set of 150 Dremel Multi-Tool Accessories. This professional Dremel mixed accessory kit for rotary multi-tools comes with 150 pieces of most used accessories to be used with materials such as wood, metal, glass and masonry etc. All genuine parts are compatible with a full range of Dremel cordless & corded multi-tools and are organised in a plastic carry case.

The set comes with:
• Modular accessory case
• Drill Bit (150)
• Mandrel (401)
• Mandrel (402)
• EZ SpeedClic Mandrel (SC402)
• High Speed Cutter (191)
• Aluminium Oxide Grinding Stone 9.5mm (952)
• Aluminium Oxide Grinding Stone 4.8mm (8153)
• Aluminium Oxide Grinding Wheel x 4 (541)
• Silicon Carbide Grinding Stone 3.2mm (83322)
• Silicon Carbide Grinding Stone (84922)
• Polishing Compound (421)
• Polishing Wheel 13mm x 10 (414)
• Polishing Wheel 26mm x 6 (429)
• Polishing Point 10mm x 2 (422)
• Bristle Brush 13mm (404)
• Carbon Steel Brush 19mm (428)
• Cut Off Wheels x 36 (409)
• Heavy Duty Cut Off Wheels x 20 (420)
• EZ SpeedClic Metal Cut Off Wheels x 3 (SC456)
• Sanding Disc x 10 (411)
• Sanding Disc x 10 (413)
• Sanding Band & Mandrel 6.3mm P60 (430)
• Sanding Band 6.3mm P60 x 7 (431)
• Sanding Band 6.3mm P120 x 10 (438)
• Sanding Band & Mandrel 13mm P60 (407)
• Sanding Band 13mm P60 x 8 (408)
• Sanding Band 13mm P120 x 10 (432)


Features and Benefits:


• 150 high-quality genuine multipurpose Dremel replacement accessory kit
• EZ SpeedClick system which allows for quick and easy changes
• Ideal kit allowing to tackle various jobs and work on different materials
• Manufactured from high-durability materials
• Convenient display case so you can quickly and easily find the accessory you need


Dremel Accessories

AttributeValue
Multitool Accessory TypeCutting and Polishing Set
Multitool TypeRotary Tool
For Use WithDremel Tools