- RS Stock No.:
- 197-7063
- Mfr. Part No.:
- 2608662611
- Brand:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 197-7063
- Mfr. Part No.:
- 2608662611
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Bosch Starlock AVZ 32 RT4 sanding finger provides comfortable coarse sanding in gaps and niches. Its unique blade shape easily reaches into tight and small spaces for precision sanding without the need for sanding paper. Its slim 1 mm design enables effortless sanding in extremely narrow gaps and hard-to-reach areas. The sanding blade is intended for use on wood, paint and varnish, gypsum, plastic composites and epoxy. All Starlock, Starlock Plus and Starlock Max power tools as well as common multi-tools are suitable for use with this sanding finger. The sanding finger has a tough open-coat carbide grit 40 for high wear resistance, resulting in an extra-long life. The Starlock Snap-In mounting system allows fast blade removal and exchange within 3 seconds without having to touch the blade.
Sanding blade shape easily reaches into small spaces for precision sanding without sanding paper
Slim 1 mm design enables sanding in extremely narrow gaps
Finger has carbide grit 40 for extra-long life
Slim 1 mm design enables sanding in extremely narrow gaps
Finger has carbide grit 40 for extra-long life
Specifications
Attribute | Value |
---|---|
Multitool Accessory Type | Oscillating Saw Blade |