- RS Stock No.:
- 922-4747
- Mfr. Part No.:
- TS5A3159DBVR
- Brand:
- Texas Instruments
3000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 3000)
£0.45
(exc. VAT)
£0.54
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.45 | £1,350.00 |
*price indicative |
- RS Stock No.:
- 922-4747
- Mfr. Part No.:
- TS5A3159DBVR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 922-4747
- Mfr. Part No.:
- TS5A3159DBVR
- Brand:
- Texas Instruments