- RS Stock No.:
- 908-0998
- Mfr. Part No.:
- NB4N7132DTG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 908-0998
- Mfr. Part No.:
- NB4N7132DTG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
ECL Multiplexers & Crosspoint Switches, ON Semiconductor
Differential (ECL) multiplexers, and differential (ECL) crosspoint switches.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Dimensions | 9.8 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 908-0998
- Mfr. Part No.:
- NB4N7132DTG
- Brand:
- ON Semiconductor