- RS Stock No.:
- 820-9488
- Mfr. Part No.:
- SW06GSZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9488
- Mfr. Part No.:
- SW06GSZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Single Supply 5V to 36V Switches and Multiplexers, Analog Devices
Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating
Low On-Resistance
Latch-up immunity
High ESD rating
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOL |
Dimensions | 10.5 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 820-9488
- Mfr. Part No.:
- SW06GSZ
- Brand:
- Analog Devices