- RS Stock No.:
- 809-5924
- Mfr. Part No.:
- SN74LV4052APWT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5924
- Mfr. Part No.:
- SN74LV4052APWT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 809-5924
- Mfr. Part No.:
- SN74LV4052APWT
- Brand:
- Texas Instruments