- RS Stock No.:
- 809-5453
- Mfr. Part No.:
- TS3A5223RSWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5453
- Mfr. Part No.:
- TS3A5223RSWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | UQFN |
Pin Count | 10 |
Dimensions | 1.85 x 1.45 x 0.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 809-5453
- Mfr. Part No.:
- TS3A5223RSWR
- Brand:
- Texas Instruments