- RS Stock No.:
- 671-1208
- Mfr. Part No.:
- FSA2567MPX
- Brand:
- onsemi
- RS Stock No.:
- 671-1208
- Mfr. Part No.:
- FSA2567MPX
- Brand:
- onsemi
Legislation and Compliance
Product Details
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | MLP |
Dimensions | 3 x 3 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |