- RS Stock No.:
- 662-2801
- Mfr. Part No.:
- TS5A3159DCKT
- Brand:
- Texas Instruments
- RS Stock No.:
- 662-2801
- Mfr. Part No.:
- TS5A3159DCKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2 x 1.25 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments SN74LVC1G3157DCKR Analogue Switch Single SPDT 3...
- Texas Instruments TS5A4624DCKT Multiplexer Single SPDT 3 V 6-Pin SC-70
- onsemi FSA4157P6X Analogue Switch Single SPDT 1.65 to 5.5 V, 6-Pin SC-70
- Texas Instruments TS5A3157DCKR Analogue Switch Single SPDT 3 V 6-Pin SC-70
- Renesas Electronics ISL43L210IHZ-T7A Analogue Switch Single SPDT...
- onsemi NC7SB3157P6X Analogue Switch Single SPDT 3 V 6-Pin SC-70
- onsemi FSA5157P6X Analogue Switch Single SPDT 3 V, 6-Pin SC-70
- Texas Instruments TS5A9411DCKR Analogue Switch Single SPDT 2.25 to...