- RS Stock No.:
- 662-2609
- Mfr. Part No.:
- SN74AUC2G53DCTR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-2609
- Mfr. Part No.:
- SN74AUC2G53DCTR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AUC2G Family, Texas Instruments
74AUC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 2.95 x 2.8 x 1.29mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 662-2609
- Mfr. Part No.:
- SN74AUC2G53DCTR
- Brand:
- Texas Instruments