- RS Stock No.:
- 541-9651
- Mfr. Part No.:
- TC4053BP(F)
- Brand:
- Toshiba
125 In stock - FREE next working day delivery available
30 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 5)
£0.558
(exc. VAT)
£0.67
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.558 | £2.79 |
25 - 45 | £0.524 | £2.62 |
50 - 120 | £0.496 | £2.48 |
125 - 245 | £0.472 | £2.36 |
250 + | £0.444 | £2.22 |
*price indicative |
- RS Stock No.:
- 541-9651
- Mfr. Part No.:
- TC4053BP(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CMOS Analogue Switches & Multiplexers
Switches and Multiplexers, Toshiba
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 541-9651
- Mfr. Part No.:
- TC4053BP(F)
- Brand:
- Toshiba
Related links
- Texas Instruments CD4053BPW Multiplexer/Demultiplexer Triple 2:1...
- Toshiba TC4053BFT(N) Multiplexer/Demultiplexer Triple 2:1 12 V 5 V...
- Toshiba TC4053BF(F) Multiplexer/Demultiplexer Triple 2:1 12 V 5 V...
- Texas Instruments CD4053BE Multiplexer/Demultiplexer Triple 2:1 5...
- Texas Instruments CD4053BM96 Multiplexer/Demultiplexer Triple 2:1...
- Nexperia HEF4053BT 9 V 15 V, 16-Pin SOIC
- Texas Instruments CD4053BE Multiplexer/Demultiplexer Triple 2:1 12...
- onsemi MC14053BDG Multiplexer/Demultiplexer Triple 2:1 12 V 5 V 16-Pin SOIC