- RS Stock No.:
- 541-9235
- Mfr. Part No.:
- TC74HC4053AF(F)
- Brand:
- Toshiba
10 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.496
(exc. VAT)
£0.595
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.496 | £2.48 |
25 - 45 | £0.466 | £2.33 |
50 - 120 | £0.444 | £2.22 |
125 - 245 | £0.418 | £2.09 |
250 + | £0.398 | £1.99 |
*price indicative |
- RS Stock No.:
- 541-9235
- Mfr. Part No.:
- TC74HC4053AF(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10.3 x 5.3 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 541-9235
- Mfr. Part No.:
- TC74HC4053AF(F)
- Brand:
- Toshiba
Related links
- Toshiba TC74HC4052AF(F) Multiplexer/Demultiplexer Dual 4:1 3 V 16-Pin SOP
- Toshiba TC4053BFT(N) Multiplexer/Demultiplexer Triple 2:1 12 V 5 V...
- Toshiba TC74HC4053AP(F) Multiplexer/Demultiplexer Triple 2:1 3 V...
- Texas Instruments CD74HC4053M96 Multiplexer/Demultiplexer Triple...
- Texas Instruments CD74HC4053PWR Multiplexer Triple 2:1 3 V 16-Pin TSSOP
- onsemi NLAS4053DTR2G Multiplexer/Demultiplexer Triple 2:1 3 to 5...
- Texas Instruments CD74HC4053M Multiplexer Triple 2:1 3 V 16-Pin SOIC
- Toshiba TC74HC4052AP(F) Multiplexer/Demultiplexer Dual 4:1 3 V 16-Pin PDIP