- RS Stock No.:
- 540-7327
- Mfr. Part No.:
- TC7W53FU(F)
- Brand:
- Toshiba
150 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.31
(exc. VAT)
£0.37
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.31 | £1.55 |
125 - 495 | £0.272 | £1.36 |
500 - 1245 | £0.264 | £1.32 |
1250 - 2495 | £0.258 | £1.29 |
2500 + | £0.25 | £1.25 |
*price indicative |
- RS Stock No.:
- 540-7327
- Mfr. Part No.:
- TC7W53FU(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7W Series
Process: CMOS
L MOS Family
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 2.9 x 2.8 x 1.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 540-7327
- Mfr. Part No.:
- TC7W53FU(F)
- Brand:
- Toshiba