- RS Stock No.:
- 540-3864
- Mfr. Part No.:
- MAX4523CSE+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 540-3864
- Mfr. Part No.:
- MAX4523CSE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Related links
- Vishay DG202BDY-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 16-Pin SOIC
- MAX392CSE+ Maxim Integrated 3 → 15 V, 16-Pin SOIC
- Maxim Integrated MAX391CSE+ Analogue Switch Quad SPST 3 to 15 V,...
- Maxim Integrated MAX392ESE+ Analogue Switch Quad SPST 3 to 15 V,...
- Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V 12 V 18...
- Maxim Integrated MAX393ESE+ Analogue Switch Quad SPST 5 V, 16-Pin SOIC
- Vishay DG201BDY-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 16-Pin SOIC
- Vishay DG211BDY-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 16-Pin SOIC