- RS Stock No.:
- 540-0281
- Mfr. Part No.:
- TC74HC4052AP(F)
- Brand:
- Toshiba
20 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.588
(exc. VAT)
£0.706
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.588 | £2.94 |
125 - 495 | £0.352 | £1.76 |
500 - 1245 | £0.34 | £1.70 |
1250 - 2495 | £0.332 | £1.66 |
2500 + | £0.324 | £1.62 |
*price indicative |
- RS Stock No.:
- 540-0281
- Mfr. Part No.:
- TC74HC4052AP(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 540-0281
- Mfr. Part No.:
- TC74HC4052AP(F)
- Brand:
- Toshiba