- RS Stock No.:
- 191-7012
- Mfr. Part No.:
- MAX329CPE+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 191-7012
- Mfr. Part No.:
- MAX329CPE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Ultra-Low Off- and On-Leakage: 1pA Typ
Bidirectional Operation (Use as Mux or Demux)
TTL and CMOS Logic Compatibility
Analog-Signal Range Includes Power-Supply Rails
Switching Speeds Less Than 1.5μs
Pin Compatible with DG508/DG509 and MAX358/MAX359
Latchup Proof Construction
Bidirectional Operation (Use as Mux or Demux)
TTL and CMOS Logic Compatibility
Analog-Signal Range Includes Power-Supply Rails
Switching Speeds Less Than 1.5μs
Pin Compatible with DG508/DG509 and MAX358/MAX359
Latchup Proof Construction
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |