- RS Stock No.:
- 191-5089
- Mfr. Part No.:
- MAX4619CUE+
- Brand:
- Maxim Integrated
80 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.60
(exc. VAT)
£1.92
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £1.60 | £8.00 |
*price indicative |
- RS Stock No.:
- 191-5089
- Mfr. Part No.:
- MAX4619CUE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The MAX4617/MAX4618/MAX4619 are high-speed, low-voltage, CMOS analog ICs configured as an 8-channel multiplexer (MAX4617), two 4-channel multiplexers (MAX4618), and three single-pole/double-throw (SPDT) switches (MAX4619).
These CMOS devices can operate continuously with a +2V to +5.5V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C.
All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply.
These CMOS devices can operate continuously with a +2V to +5.5V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C.
All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply.
Fast Switching Times
15ns tON
10ns tOFF
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
Guaranteed On-Resistance
10Ω max (+5V Supply)
20Ω max (+3V Supply)
Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
Guaranteed Low Off-Leakage Current: 1nA at +25°C
Guaranteed Low On-Leakage Current: 1nA at +25°C
+2V to +5.5V Single-Supply Operation
TTL/CMOS-Logic Compatible
Low Crosstalk: < -96dB
High Off-Isolation: < -93dB
Low Distortion: < 0.017% (600Ω)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
15ns tON
10ns tOFF
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
Guaranteed On-Resistance
10Ω max (+5V Supply)
20Ω max (+3V Supply)
Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
Guaranteed Low Off-Leakage Current: 1nA at +25°C
Guaranteed Low On-Leakage Current: 1nA at +25°C
+2V to +5.5V Single-Supply Operation
TTL/CMOS-Logic Compatible
Low Crosstalk: < -96dB
High Off-Isolation: < -93dB
Low Distortion: < 0.017% (600Ω)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.037mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Related links
- Maxim Integrated MAX4618CSE+ Multiplexer 6 V, 16-Pin SOIC
- onsemi MC74HC4051ADG Multiplexer/Demultiplexer Single 8:1 2 to 12...
- Vishay DG2788ADN-T1-GE4 Analogue Switch DPDT 6 V, 16-Pin QFN
- Maxim Integrated DG411FEUE+ Multiplexer Quad SPST 36 V, 16-Pin TSSOP
- Maxim Integrated MAX4761ETX+ Multiplexer 6 V, 36-Pin TQFN
- onsemi MC74HC4052ADG Multiplexer Dual 2 to 12 V 16-Pin SOIC
- onsemi MC74HC4051ADT Multiplexer/Demultiplexer Single 8:1 2 to 12...
- onsemi MC74HC4053AD Multiplexer/Demultiplexer Triple 2:1 2 to 12 V...