MAX14777GTP+ Maxim, Multiplexer Switch IC Quad SPST, 3 → 5.5 V, 20-Pin TQFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Simple, Flexible Board Design-15V/+35V Beyond-the-Rails™ Signal Range from a Single 3.0V to 5.5V SupplySelectable -15V/+15V Signal Range for Lower Supply Current60mA Maximum Current through Each Switch1.62V to 5.5V Logic Interface High-Performance 10Ω RON (max)150mΩ (max) RON Flatness±50nA (max) On-Leakage at TA = +85°CSaves Board SpaceSmall 20-Pin TQFN Package (4mm x 4mm) -40°C to +105°C Operating Temperature Range Applications4–20mA SwitchingATE SystemsIndustrial Measurement SystemsInstrumentation Systems

Specifications
Attribute Value
Configuration Quad SPST
Package Type TQFN
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 5.5 V
Switch Type Analogue
Pin Count 20
Power Supply Type Single
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Number of Channels per Chip 4
Width 4.1mm
Turn-On Time 40µs
Dimensions 4.1 x 4.1 x 0.75mm
Maximum Power Dissipation 2.05 W
Length 4.1mm
Height 0.75mm
2800 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 3.284
(exc. VAT)
£ 3.941
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
£3.284
£16.42
10 +
£2.948
£14.74
*price indicative
Packaging Options:
Related Products
The 74VHC240FT and 74VHC244FT are advanced high speed ...
Description:
The 74VHC240FT and 74VHC244FT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHC240FT is an inverting 3-state buffer having two active-low output enables. The ...
The 74VHC4066AFT is high-speed, low-voltage drive QUAD BILATERAL ...
Description:
The 74VHC4066AFT is high-speed, low-voltage drive QUAD BILATERAL SWITCH fabricated with silicon gate C2MOS technology. In 3 V and 5 V systems these can achieve high-speed operation with the low power dissipation that is a feature of CMOS. It consists of four independent high speed switches capable of controlling either ...
The 74LVC1G3157 provides one analog multiplexer/demultiplexer with one ...
Description:
The 74LVC1G3157 provides one analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1) and a common input/output (Z).Schmitt trigger action at the select input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V. ...
BU2152FS incorporates a built-in shift register and a ...
Description:
BU2152FS incorporates a built-in shift register and a latch circuit to control 24 LED by serial interface, linked to a microcontrollers. LED can be driven directly. (Output current 25m A)24 bit parallel output Operational on low voltage (2.7V to 5.5V)Cascade connection is possible.