- RS Stock No.:
- 190-5712
- Mfr. Part No.:
- MAX14661ETI+
- Brand:
- Maxim Integrated
52 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£6.545
(exc. VAT)
£7.854
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £6.545 | £13.09 |
10 - 24 | £5.925 | £11.85 |
26 - 98 | £5.635 | £11.27 |
100 + | £5.125 | £10.25 |
*price indicative |
- RS Stock No.:
- 190-5712
- Mfr. Part No.:
- MAX14661ETI+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Beyond-the-Rails Technology Reduces Cost and Complexity
Switch ± 5.5V Signals from a +1.6V Single Supply
Wide +1.6V to +5.5V Supply Range
Low 5.5Ω RON (typ) Across the Supply Range
Flexible Multiplexing Enables Design Reuse
16:2 Matrix Switch Multiplexer Connects Any Input Pin To Either Common Pin In Any Combination
Each Switch is Independently Controlled via I2C or SPI
Programmable Shadow Registers Allow Simultaneous Updating
Low Distortion Switching Improves System Performance
Total Harmonic Distortion + Noise 0.005% (typ)
RON Flatness 2.5mΩ (typ) Across Complete Signal Range
Integrated Protection for System Reliability
±10kV HBM ESD Protection on all AB_ and COM_Pins, Even When Powered Down
Applications
Audio Input Selection
Data Acquisition
I2C Signal Switching
System Diagnostics
Switch ± 5.5V Signals from a +1.6V Single Supply
Wide +1.6V to +5.5V Supply Range
Low 5.5Ω RON (typ) Across the Supply Range
Flexible Multiplexing Enables Design Reuse
16:2 Matrix Switch Multiplexer Connects Any Input Pin To Either Common Pin In Any Combination
Each Switch is Independently Controlled via I2C or SPI
Programmable Shadow Registers Allow Simultaneous Updating
Low Distortion Switching Improves System Performance
Total Harmonic Distortion + Noise 0.005% (typ)
RON Flatness 2.5mΩ (typ) Across Complete Signal Range
Integrated Protection for System Reliability
±10kV HBM ESD Protection on all AB_ and COM_Pins, Even When Powered Down
Applications
Audio Input Selection
Data Acquisition
I2C Signal Switching
System Diagnostics
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Dimensions | 4.1 x 4.1 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Maxim Integrated MAX337CPI+ Multiplexer Dual 8:1 5 to 30 V, 28-Pin PDIP
- Maxim Integrated MAX20057ATIA/VY+ Buck Buck Converter 2A 28-Pin, TQFN-EP
- Maxim Integrated DG409DJ+ Multiplexer Dual 4:1 9 V 15 V 24 V 16-Pin PDIP
- Maxim Integrated DG406EWI+ Multiplexer Dual 16:1 5 to 30 V, 28-Pin SOIC
- Vishay DG407DN-E3 Multiplexer Dual 8:1 12 V, 28-Pin PLCC
- Maxim Integrated MAX6620ATI+ 5 V 28-Pin, TQFN
- Analog Devices ADG407BPZ Multiplexer Dual 8:1 12 V, 28-Pin PLCC
- Maxim Integrated DG406CWI+ Multiplexer Dual 16:1 5 to 30 V, 28-Pin SOIC