- RS Stock No.:
- 190-5513
- Mfr. Part No.:
- MAX4564EUA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5513
- Mfr. Part No.:
- MAX4564EUA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
60Ω max (40Ω, typ) On-Resistance (RON)
3Ω max (0.75Ω, typ) RON Matching Between Channels
10Ω (max) RON Flatness
Low Charge Injection: 3pC (typ)
Low ±1nA Leakage Current at +25°C
Fast Switching
tON = 60ns (max)
tOFF = 40ns (max)
Guaranteed Break-Before-Make Switching
TTL/CMOS-Logic Compatible
Low Crosstalk: -72dB (1MHz)
High Off-Isolation: -77dB (1MHz)
Bandwidth -3dB: > 450MHz (typ)
Available in an 8-Pin SOT23 Package
Applications
Audio and Video Switching
Battery-Operated Systems
Communication Systems
Communications Circuits
Sample-and-Hold Circuits
Test Equipment
3Ω max (0.75Ω, typ) RON Matching Between Channels
10Ω (max) RON Flatness
Low Charge Injection: 3pC (typ)
Low ±1nA Leakage Current at +25°C
Fast Switching
tON = 60ns (max)
tOFF = 40ns (max)
Guaranteed Break-Before-Make Switching
TTL/CMOS-Logic Compatible
Low Crosstalk: -72dB (1MHz)
High Off-Isolation: -77dB (1MHz)
Bandwidth -3dB: > 450MHz (typ)
Available in an 8-Pin SOT23 Package
Applications
Audio and Video Switching
Battery-Operated Systems
Communication Systems
Communications Circuits
Sample-and-Hold Circuits
Test Equipment
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |