- RS Stock No.:
- 190-4711
- Mfr. Part No.:
- MAX4782EUE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-4711
- Mfr. Part No.:
- MAX4782EUE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
On-Resistance
0.7Ω (+3V Supply)
1.6Ω (+1.8V Supply)
On-Resistance Match Between Channels
0.3Ω (+3V Supply)
On-Resistance Flatness
0.1Ω (+3V Supply)
Single-Supply Operation Down to 1.6V
High-Current Handling Capacity (150mA Continuous)
+1.8V CMOS-Logic Compatible
Fast Switching Times: tON = 11ns, tOFF = 4ns
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4617/MAX4618/MAX4619
Available in 3mm x 3mm 16-Pin Thin QFN Packages
Applications
Audio Signal Routing
Battery-Operated Equipment
Communications Circuits
Low-Voltage Data-Acquisition Systems
0.7Ω (+3V Supply)
1.6Ω (+1.8V Supply)
On-Resistance Match Between Channels
0.3Ω (+3V Supply)
On-Resistance Flatness
0.1Ω (+3V Supply)
Single-Supply Operation Down to 1.6V
High-Current Handling Capacity (150mA Continuous)
+1.8V CMOS-Logic Compatible
Fast Switching Times: tON = 11ns, tOFF = 4ns
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4617/MAX4618/MAX4619
Available in 3mm x 3mm 16-Pin Thin QFN Packages
Applications
Audio Signal Routing
Battery-Operated Equipment
Communications Circuits
Low-Voltage Data-Acquisition Systems
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |