- RS Stock No.:
- 190-4697
- Mfr. Part No.:
- MAX4617CUE+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 190-4697
- Mfr. Part No.:
- MAX4617CUE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Fast Switching Times
15ns tON
10ns tOFF
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
Guaranteed On-Resistance
10Ω max (+5V Supply)
20Ω max (+3V Supply)
Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
Guaranteed Low Off-Leakage Current: 1nA at +25°C
Guaranteed Low On-Leakage Current: 1nA at +25°C
+2V to +5.5V Single-Supply Operation
TTL/CMOS-Logic Compatible
Low Crosstalk: < -96dB
High Off-Isolation: < -93dB
Low Distortion: < 0.017% (600Ω)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Related Resources
Related Packaging
Reference Designs
15ns tON
10ns tOFF
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
Guaranteed On-Resistance
10Ω max (+5V Supply)
20Ω max (+3V Supply)
Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
Guaranteed Low Off-Leakage Current: 1nA at +25°C
Guaranteed Low On-Leakage Current: 1nA at +25°C
+2V to +5.5V Single-Supply Operation
TTL/CMOS-Logic Compatible
Low Crosstalk: < -96dB
High Off-Isolation: < -93dB
Low Distortion: < 0.017% (600Ω)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Related Resources
Related Packaging
Reference Designs
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Related links
- Toshiba TC4051BFT(N) Multiplexer Single 8:1 12 V 5 V 16-Pin TSSOP
- Vishay DG508BEQ-T1-E3 Multiplexer Single 8:1 12 V, 16-Pin TSSOP
- Maxim Integrated MAX4617CSE+ Multiplexer Single 8:1 2 to 5.5 V, 16-Pin SOIC
- onsemi MC14051BDTR2G Multiplexer Single 8:1 12 V 5 V 16-Pin TSSOP
- Texas Instruments SN74HC251PW Multiplexer Single 8:1, 16-Pin TSSOP
- Maxim Integrated MAX4617EUE+ Multiplexer Single 8:1 5 V, 16-Pin TSSOP
- onsemi MC14051BDT Multiplexer Single 8:1 5 V 12 V 16-Pin TSSOP
- Vishay DG408DQ-T1-E3 Multiplexer Single 8:1 15 V 24 V 16-Pin TSSOP