- RS Stock No.:
- 186-9130
- Mfr. Part No.:
- NLAS4053DTR2G
- Brand:
- onsemi
7500 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 2500)
£0.245
(exc. VAT)
£0.294
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | £0.245 | £612.50 |
*price indicative |
- RS Stock No.:
- 186-9130
- Mfr. Part No.:
- NLAS4053DTR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The NLAS4053 is an improved version of the MC14053 and MC74HC4053 fabricated in sub-micron Silicon Gate CMOS technology for the lower RDS(on) resistance and improved linearity with low current. This device may be operated either with a single supply or dual supply up to +/- 3V to pass a 6 VPP signaml without coupling capacitors. When operating in single supply mode, it is only necessary to tie VEE, pin 7 to ground. For dual supply operation, VEE is tied to a negative voltage, not to exceed maximum ratings. Pin for pin compatible with all industry standard versions of '4053'.
Improved RDS(on) Specifications
Pin for Pin Replacement for MAX4053 and MAX4053A
Single or Dual Supply Operation
Address and Control Pins are Standard TTL Compatible
Improved Linearity Over Standard HC4053 Devices
Popular SOIC, and Space Saving TSSOP , QSOP 16 Pin Packages
Pin for Pin Replacement for MAX4053 and MAX4053A
Single or Dual Supply Operation
Address and Control Pins are Standard TTL Compatible
Improved Linearity Over Standard HC4053 Devices
Popular SOIC, and Space Saving TSSOP , QSOP 16 Pin Packages
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments CD4053BPW Multiplexer/Demultiplexer Triple 2:1...
- Toshiba TC74HC4053AF(F) Multiplexer/Demultiplexer Triple 2:1 3 V 16-Pin SOP
- Nexperia 74HC4053D 16-Pin SOIC
- Toshiba TC74HC4053AP(F) Multiplexer/Demultiplexer Triple 2:1 3 V...
- Texas Instruments CD74HC4053PWR Multiplexer Triple 2:1 3 V 16-Pin TSSOP
- Vishay DG4053EEY-T1-GE3 Multiplexer Triple 2:1 3 to 16 V, 16-Pin SOIC
- Texas Instruments CD74HC4053M Multiplexer Triple 2:1 3 V 16-Pin SOIC
- onsemi MC14053BDG Multiplexer/Demultiplexer Triple 2:1 12 V 5 V 16-Pin SOIC