- RS Stock No.:
- 178-9201
- Mfr. Part No.:
- SN74HC257D
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 40)
£0.374
(exc. VAT)
£0.449
(inc. VAT)
Units | Per unit | Per Tube* |
40 + | £0.374 | £14.96 |
*price indicative |
- RS Stock No.:
- 178-9201
- Mfr. Part No.:
- SN74HC257D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments SN74AHC157D Multiplexer Quad 2:1, 16-Pin SOIC
- Texas Instruments CD74ACT257M Multiplexer Quad 2:1, 16-Pin SOIC
- Texas Instruments CD74HC257M Multiplexer Quad 2:1, 16-Pin SOIC
- Texas Instruments SN74F157AD Multiplexer Quad 2:1, 16-Pin SOIC
- Texas Instruments SN74HC157DR Multiplexer Quad 2:1, 16-Pin SOIC
- Texas Instruments CD74ACT157M Multiplexer Quad 2:1, 16-Pin SOIC
- Texas Instruments SN74HC157N Multiplexer Quad 2:1, 16-Pin PDIP