- RS Stock No.:
- 165-9245
- Mfr. Part No.:
- MAX320CSA+
- Brand:
- Maxim Integrated
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Tube of 100)
£2.636
(exc. VAT)
£3.163
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | £2.636 | £263.60 |
*price indicative |
- RS Stock No.:
- 165-9245
- Mfr. Part No.:
- MAX320CSA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches (Dual), Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 165-9245
- Mfr. Part No.:
- MAX320CSA+
- Brand:
- Maxim Integrated
Related links
- Texas Instruments SN74LVC2G66DCTR Analogue Switch Dual SPST 3 V 8-Pin SSOP
- onsemi NLAS323USG Analogue Switch Dual SPST 2 to 5.5 V, 8-Pin US
- Vishay DG9232EDY-T1-GE3 Analogue Switch Dual SPST 2.7 to 5.5 V, 8-Pin SOIC
- Maxim Integrated MAX4736EUB+ Analogue Switch Dual SPDT 1.6 to 4.2...
- Texas Instruments TS5A23166DCUR Analogue Switch Dual SPST 3 V 8-Pin VSSOP
- Maxim Integrated DG303ACJ+ Analogue Switch Dual SPDT, 14-Pin PDIP
- Vishay DG9232EDQ-T1-GE3 Analogue Switch Dual SPST 2.7 to 5.5 V, 8-Pin MSOP
- Maxim Integrated DG303ACWE+ Analogue Switch Dual SPDT, 16-Pin SOIC