- RS Stock No.:
- 165-8994
- Mfr. Part No.:
- MAX4312ESE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-8994
- Mfr. Part No.:
- MAX4312ESE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Video Muxes and Crosspoints, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Video, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 165-8994
- Mfr. Part No.:
- MAX4312ESE+
- Brand:
- Maxim Integrated