- RS Stock No.:
- 164-8245
- Mfr. Part No.:
- DG2502DB-T2-GE1
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 164-8245
- Mfr. Part No.:
- DG2502DB-T2-GE1
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
The DG2501, DG2502, and DG2503 are monolithic quad single-pole single-throw (SPST) analog switches that operate from a single 1.8 V to 5.5 V power supply. These switches are fully specified at 3 V and 5 V. The parts feature low parasitic capacitance, low charge injection, and low leakage performance over the full operating temperature range of -40 °C to +85 °C. Their ESD/HBM tolerance is over 8 kV. The DG2501, DG2502, and DG2503 each feature four independently selectable SPST switches with closely matched channel resistance. The DG2501 is normally closed, while the DG2502 is normally open. The DG2503 has two normally open and two normally closed switches. All parts are guaranteed break-before-make operation for use in multiplexer applications.
Low switch off capacitance
Rail-to-rail signal handling
Typical power consumption (< 0.01 μW)
TTL/CMOS compatible
Compact WCSP16 1.44 mm x 1.44 mm
Analog front end signal switching
Rail-to-rail signal handling
Typical power consumption (< 0.01 μW)
TTL/CMOS compatible
Compact WCSP16 1.44 mm x 1.44 mm
Analog front end signal switching
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | WCSP |
Dimensions | 1.48 x 1.48 x 0.306mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |