- RS Stock No.:
- 164-8033
- Mfr. Part No.:
- DG1412EEQ-T1-GE4
- Brand:
- Vishay
1800 In stock - FREE next working day delivery available
Added
Price Each
£6.00
(exc. VAT)
£7.20
(inc. VAT)
Units | Per unit |
1 - 9 | £6.00 |
10 - 24 | £5.82 |
25 - 49 | £5.52 |
50 - 99 | £5.28 |
100 + | £4.98 |
- RS Stock No.:
- 164-8033
- Mfr. Part No.:
- DG1412EEQ-T1-GE4
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
The DG1411E, DG1412E, DG1413E are ± 15 V precision monolithic quad single-pole single-throw (SPST) CMOS analog switches. Built on a new CMOS process, the Vishay Siliconix DG1411E, DG1412E, and DG1413E offer low on-resistance of 1.5 . The low and flat resistance over the full signal range ensures excellent linearity and low signal distortion. The new CMOS platform provides low power dissipation, minimized parasitic capacitance, and low charge injection. The devices operate from either a single 4.5 V to 24 V power supply, or from dual ± 4.5 V to ± 15 V power supplies. The analog switches do not require a VL logic supply, while all digital inputs have 0.8 V and 2 V logic thresholds to ensure low voltage TTL / CMOS compatibility.
Supports single and dual supply operation
Integrated VL supply
3 V logic compatible
Low parasitic capacitance
Rail to rail signal handling
Low insertion loss
Low distortion
Break-before-make switching
Low charge injection over the full signal range
Integrated VL supply
3 V logic compatible
Low parasitic capacitance
Rail to rail signal handling
Low insertion loss
Low distortion
Break-before-make switching
Low charge injection over the full signal range
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 164-8033
- Mfr. Part No.:
- DG1412EEQ-T1-GE4
- Brand:
- Vishay
Related links
- Vishay DGQ2788AEN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin miniQFN
- Vishay DG2523DN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin QFN
- Vishay DG445DY-T1-E3 Analogue Switch Quad SPST 5 to 36 V, 16-Pin SOIC
- Vishay DG1412EEN-T1-GE4 Analogue Switch Quad SPST 4.5 to 24 V, 16-Pin QFN
- Vishay DG9424EDQ-T1-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin TSSOP
- Vishay DG612EEN-T1-GE4 Analogue Switch Quad SPST 3 to 12 V, 16-Pin miniQFN
- Vishay DG2788ADN-T1-GE4 Analogue Switch DPDT 6 V, 16-Pin QFN
- Vishay DG1409EEN-T1-GE4 Analogue Switch Dual 4:1 4.5 to 24 V, 16-Pin QFN