- RS Stock No.:
- 164-7560
- Mfr. Part No.:
- DG1409EEN-T1-GE4
- Brand:
- Vishay
- RS Stock No.:
- 164-7560
- Mfr. Part No.:
- DG1409EEN-T1-GE4
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
The DG1408E is a precision analog multiplexer comprising eight single-ended channels. The DG1409E is a dual four single-ended channels analog multiplexer. Built on a new CMOS process, the Vishay Siliconix DG1408E and DG1409E offer low on-resistance of 3.9 . The low and flat resistance over the full signal range provides excellent linearity and low signal distortion. The new CMOS platform also ensures ultra low power dissipation, minimized parasitic capacitance, and low charge injection.
Channel to channel on-resistance match
Up to 250 mA continuous current
Supports single and dual supply operation
Integrated VL supply
Low voltage logic compatible inputs
BBM (break-before-make switching)
Rail to rail signal handling
QFN16, 4 mm ´ 4 mm packages
Low insertion loss
Low distortion
Low power consumption
Compact solution
Low charge injection over the full signal range
Up to 250 mA continuous current
Supports single and dual supply operation
Integrated VL supply
Low voltage logic compatible inputs
BBM (break-before-make switching)
Rail to rail signal handling
QFN16, 4 mm ´ 4 mm packages
Low insertion loss
Low distortion
Low power consumption
Compact solution
Low charge injection over the full signal range
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | QFN |
Dimensions | 4 x 4 x 0.9mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Vishay DG1412EEQ-T1-GE4 Analogue Switch Quad SPST 4.5 to 24 V, 16-Pin TSSOP
- Vishay DG612EEN-T1-GE4 Analogue Switch Quad SPST 3 to 12 V, 16-Pin miniQFN
- Vishay DG409DJ-E3 Analogue Switch Dual 4:1 15 V 24 V 16-Pin PDIP
- Maxim Integrated MAX339CSE+ Multiplexer Dual 4:1 4.5 to 30 V, 16-Pin SOIC
- Texas Instruments CD74ACT153M Multiplexer Dual 4:1 4.5 to 5.5 V,...
- Maxim Integrated MAX355CWE+ Multiplexer Single 4:1 4.5 to 36 V, 16-Pin SOIC
- Vishay DG409DY-E3 Analogue Switch Dual 4:1 15 V 24 V 16-Pin SOIC
- Vishay DG2517EDN-T1-GE4 Analogue SPDT Switch, 10