- RS Stock No.:
- 163-0619
- Mfr. Part No.:
- MC74LVXT4066DTRG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0619
- Mfr. Part No.:
- MC74LVXT4066DTRG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74LVXT Family, ON Semiconductor
Advanced Silicon-Gate low-voltage analogue/digital CMOS
74LVXT Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 163-0619
- Mfr. Part No.:
- MC74LVXT4066DTRG
- Brand:
- ON Semiconductor