- RS Stock No.:
- 162-8846
- Mfr. Part No.:
- TS3A5018RSVR
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 3000)
£0.076
(exc. VAT)
£0.091
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.076 | £228.00 |
*price indicative |
- RS Stock No.:
- 162-8846
- Mfr. Part No.:
- TS3A5018RSVR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | UQFN |
Dimensions | 2.65 x 1.85 x 0.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-8846
- Mfr. Part No.:
- TS3A5018RSVR
- Brand:
- Texas Instruments
Related links
- Maxim Integrated MAX4533EPP+ Multiplexer Quad SPDT 9 to 36 V, 20-Pin PDIP
- Vishay DGQ2788AEN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin miniQFN
- Vishay DG2523DN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin QFN
- Maxim Integrated MAX333CWP+ Multiplexer Quad SPDT 10 to 30 V, 20-Pin SOIC
- Texas Instruments TS3A44159RGTR Multiplexer Quad SPDT 1.65 to 4.3...
- Texas Instruments TS3A5018PW Analogue Switch Quad SPDT 3 V, 16-Pin TSSOP
- Texas Instruments TS3USB221ARSER Analogue Switch Dual SPDT 2.3 to...
- Texas Instruments TS3A5018DBQR Analogue Switch Quad SPDT 3 V, 16-Pin SSOP