- RS Stock No.:
- 162-8843
- Mfr. Part No.:
- TS3A4741DCNR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8843
- Mfr. Part No.:
- TS3A4741DCNR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Dimensions | 3 x 1.75 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 162-8843
- Mfr. Part No.:
- TS3A4741DCNR
- Brand:
- Texas Instruments