- RS Stock No.:
- 162-8839
- Mfr. Part No.:
- TS3A24159DRCR
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 3000)
£0.348
(exc. VAT)
£0.418
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.348 | £1,044.00 |
*price indicative |
- RS Stock No.:
- 162-8839
- Mfr. Part No.:
- TS3A24159DRCR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | SON |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-8839
- Mfr. Part No.:
- TS3A24159DRCR
- Brand:
- Texas Instruments
Related links
- onsemi FSA2257MUX Multiplexer Dual SPDT 1.65 to 5.5 V, 10-Pin MSOP
- Vishay DG2535EDQ-T1-GE3 Analogue SPDT Switch Dual SPDT 1.65 to 5.5...
- Texas Instruments TS5A22362DGSR Analogue Switch Dual SPDT 2.3 to...
- Texas Instruments TS3USB221ARSER Analogue Switch Dual SPDT 2.3 to...
- onsemi FSA2267AMUX Analogue Switch Dual SPDT 1.65 to 3.6 V, 10-Pin MSOP
- Texas Instruments TS5A23159DGST Multiplexer/Demultiplexer Dual...
- Vishay DG2733EDQ-T1-GE3 Analogue SPDT Switch Dual SPDT 1.65 to 5.5...
- Vishay DG2735ADN-T1-GE4 Analogue SPDT Switch Dual SPDT 1.65 to 5.5...