- RS Stock No.:
- 162-8442
- Mfr. Part No.:
- TS3USB221ARSER
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 3000)
£0.394
(exc. VAT)
£0.473
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.394 | £1,182.00 |
*price indicative |
- RS Stock No.:
- 162-8442
- Mfr. Part No.:
- TS3USB221ARSER
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
USB 2.0 and Mobile High-Definition Link (MHL) Switch, Texas Instruments
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | UQFN |
Dimensions | 2.05 x 1.55 x 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-8442
- Mfr. Part No.:
- TS3USB221ARSER
- Brand:
- Texas Instruments