- RS Stock No.:
- 162-7193
- Mfr. Part No.:
- TS5A3157DBVR
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 3000)
£0.106
(exc. VAT)
£0.127
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.106 | £318.00 |
*price indicative |
- RS Stock No.:
- 162-7193
- Mfr. Part No.:
- TS5A3157DBVR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-7193
- Mfr. Part No.:
- TS5A3157DBVR
- Brand:
- Texas Instruments
Related links
- Analog Devices ADG719BRMZ Analogue Switch Single SPDT 3 V 8-Pin MSOP
- Texas Instruments TS5A3159DBVR Analogue Switch Single SPDT 3 V 6-Pin SOT-23
- Texas Instruments TS5A3157DCKR Analogue Switch Single SPDT 3 V 6-Pin SC-70
- onsemi NC7SB3157P6X Analogue Switch Single SPDT 3 V 6-Pin SC-70
- Texas Instruments TS5A3154DCUR Analogue Switch Single SPDT 3 V 8-Pin VSSOP
- onsemi FSA5157P6X Analogue Switch Single SPDT 3 V, 6-Pin SC-70
- Texas Instruments TS5A3159DCKT Analogue Switch Single SPDT 3 V 6-Pin SC-70
- Texas Instruments SN74LVC1G3157DCKR Analogue Switch Single SPDT 3...