- RS Stock No.:
- 145-7562
- Mfr. Part No.:
- CD74HC4053PWR
- Brand:
- Texas Instruments
- RS Stock No.:
- 145-7562
- Mfr. Part No.:
- CD74HC4053PWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- Texas Instruments SN74LV4052APW Multiplexer Dual 4:1 3 V 16-Pin TSSOP
- Toshiba TC74HC4053AF(F) Multiplexer/Demultiplexer Triple 2:1 3 V 16-Pin SOP
- Texas Instruments CD74HC4052PWR Multiplexer Dual 4:1 3 V 16-Pin TSSOP
- Nexperia 74HCT4053PW 16-Pin TSSOP
- Toshiba TC74HC4053AP(F) Multiplexer/Demultiplexer Triple 2:1 3 V...
- Texas Instruments CD74HC4053M96 Multiplexer/Demultiplexer Triple...
- Texas Instruments CD4053BPW Multiplexer/Demultiplexer Triple 2:1 5...
- Texas Instruments CD74HC4053M Multiplexer Triple 2:1 3 V 16-Pin SOIC