- RS Stock No.:
- 145-6570
- Mfr. Part No.:
- CD74AC257M
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6570
- Mfr. Part No.:
- CD74AC257M
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |