- RS Stock No.:
- 145-6001
- Mfr. Part No.:
- CD74HCT251M
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 40)
£0.431
(exc. VAT)
£0.517
(inc. VAT)
Units | Per unit | Per Tube* |
40 + | £0.431 | £17.24 |
*price indicative |
- RS Stock No.:
- 145-6001
- Mfr. Part No.:
- CD74HCT251M
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- Texas Instruments CD74HC151M Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments SN74LV4051AD Multiplexer Single 8:1 3 V 16-Pin SOIC
- Maxim Integrated MAX358CWE+ Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments MPC508AP Multiplexer Single 8:1, 16-Pin PDIP
- Texas Instruments SN74ALS151D Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments CD4512BM Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments SN74HC251DR Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments SN74CBTLV3251D Multiplexer/Demultiplexer Single...