- RS Stock No.:
- 145-5272
- Mfr. Part No.:
- MC74LCX157DR2G
- Brand:
- onsemi
Available to back order for despatch 07/06/2024
Added
Price Each (On a Reel of 2500)
£0.202
(exc. VAT)
£0.242
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | £0.202 | £505.00 |
*price indicative |
- RS Stock No.:
- 145-5272
- Mfr. Part No.:
- MC74LCX157DR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 145-5272
- Mfr. Part No.:
- MC74LCX157DR2G
- Brand:
- onsemi
Related links
- Insertion & Extraction Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m