- RS Stock No.:
- 124-1733
- Mfr. Part No.:
- FSA2567MPX
- Brand:
- onsemi
Available to back order for despatch 04/09/2024
Added
Price Each (On a Reel of 3000)
£0.292
(exc. VAT)
£0.35
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.292 | £876.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-1733
- Mfr. Part No.:
- FSA2567MPX
- Brand:
- onsemi
Legislation and Compliance
Product Details
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | MLP |
Dimensions | 3 x 3 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 124-1733
- Mfr. Part No.:
- FSA2567MPX
- Brand:
- onsemi
Related links
- Texas Instruments CD74HC4051M Analogue Switch Single 8:1 3 V 16-Pin SOIC
- Analog Devices HMC1118LP3DE Analogue Switch Single SPDT 3 to 3.6...
- Nexperia 74HC4316D 16-Pin SOIC
- onsemi FSA2567UMX Analogue Switch Single 4:1 1.65 to 4.3 V, 16-Pin UMLP
- ON Semiconductor MC14551BDG Multiplexer Quad 4PDT 3 to 18 V, 16-Pin SOIC
- Toshiba TC74HC4051AF(EL 5 V, 16-Pin SOP
- onsemi MC14551BD Multiplexer Quad 4PDT 3 to 18 V, 16-Pin SOIC
- Vishay DG408DJ-E3 Analogue Switch Single 8:1 15 V 24 V 16-Pin PDIP