Texas Instruments CD4051BM Multiplexer/Demultiplexer Single 8:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin SOIC
- RS Stock No.:
- 121-9200
- Mfr. Part No.:
- CD4051BM
- Brand:
- Texas Instruments
120 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 40)
£0.905
(exc. VAT)
£1.086
(inc. VAT)
Units | Per unit | Per Tube* |
40 - 40 | £0.905 | £36.20 |
80 - 160 | £0.724 | £28.96 |
200 - 360 | £0.679 | £27.16 |
400 - 560 | £0.543 | £21.72 |
600 + | £0.475 | £19.00 |
*price indicative |
- RS Stock No.:
- 121-9200
- Mfr. Part No.:
- CD4051BM
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments CD4051BM Multiplexer/Demultiplexer Single 8:1 12...
- Texas Instruments CD4051BE Multiplexer Single 8:1 5 V 12 V 18 V,...
- Texas Instruments CD4052BM96 Multiplexer/Demultiplexer Dual 4:1 5...
- Texas Instruments CD4051BPWR Multiplexer/Demultiplexer Single 8:1...
- onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 12 V 5 V 16-Pin SOIC
- onsemi MC14051BD Multiplexer/Demultiplexer Single 8:1 5 V 12 V 16-Pin SOIC
- Renesas Electronics DG408DYZ Multiplexer Single 8:1 9 V 15 V 24 V...
- Texas Instruments CD4051BPWR Multiplexer/Demultiplexer Single 8:1...