- RS Stock No.:
- 581-754
- Mfr. Part No.:
- TC74VHC4052AFK(E,K
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 581-754
- Mfr. Part No.:
- TC74VHC4052AFK(E,K
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHC Family Multiplexers/Demultiplexers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 4.25 x 3 x 0.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 581-754
- Mfr. Part No.:
- TC74VHC4052AFK(E,K
- Brand:
- Toshiba