Analog Devices ADG711BRZ Analogue Switch Quad SPST 3 V, 5 V, 16-Pin SOIC
- RS Stock No.:
- 523-8777
- Mfr. Part No.:
- ADG711BRZ
- Brand:
- Analog Devices
View this category
8 In stock - FREE next working day delivery available
Price Each
£3.13
(exc. VAT)
£3.76
(inc. VAT)
Units | Per unit |
1 - 9 | £3.13 |
10 - 24 | £2.81 |
25 - 99 | £2.66 |
100 - 249 | £2.18 |
250 + | £1.95 |
Packaging Options:
- RS Stock No.:
- 523-8777
- Mfr. Part No.:
- ADG711BRZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |